Apacer Technology Inc. CM710-CF Industrial CompactFlash Cards

Apacer Technology Inc. CM710-CF Industrial CompactFlash (CF) Cards are compliant with the CF 6.1 standard compatible specifications. These cards offer high performance, high reliability, and power-efficient storage by adopting the standard 50-pin connector and MLC chip with higher capacity. The CM710-CF cards support transfer modes up to Programmed Input Output (PIO) Mode-6, Multi-word Direct Memory Access (DMA) Mode-4, and Ultra DMA Mode-6 in True-IDE mode. Additionally, these cards also support a 96-bit ECC function, wear-leveling function, Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and supply voltage power-down detection for full power-down robustness. Typical applications include Point of Sale (POS) terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and Digital Single Lens Reflex (DSLR) cameras.

Features

  • Global Wear Leveling
  • Supports S.M.A.R.T commands
  • Flash block management
  • Built-in BCH ECC capable of correcting up to 96 bits in 1KB data
  • Power failure management

Specifications

  • CompactFlash Association Specification Revision 6.1 standard interface:
    • ATA command set compatible
    • ATA transfer mode supports:
      • PIO Mode 6
      • Multiword DMA Mode 4
      • Ultra DMA Mode 6 in True-IDE mode
  • 8GB, 16GB, 32GB, 64GB, and 128GB capacities
  • Performance:
    • Sequential read: Up to 90MB/sec
    • Sequential write: Up to 55MB/sec
    • Random read (4K): Up to 2,000IOPS
    • Random write (4K): Up to 1,000IOPS
  • Flash management:
    • Global wear leveling
    • Built-in BCH ECC capable of correcting up to 96-bits in 1KB data
    • Supports S.M.A.R.T commands
    • Flash block management
    • Flash translation layer: Page mapping
    • Power failure management
  • Endurance (in Terabytes Written: TBW):
    • 8GB: 3TBW
    • 16GB: 8TBW
    • 32GB: 15TBW
    • 64GB: 24TBW
    • 128GB: 58TBW
  • Halogen-free
  • MLC NAND flash type
  • >3,000,000 hours MTBF
  • Reliability:
    • Supply voltage power-down detection for full power-down robustness
  • Temperature range:
    • Operating:
      • Standard: 0°C to 70°C
      • Wide: -40°C to 85°C
    • Storage: -40°C to 100°C
  • Supply voltage:
    • 3.3V ± 5%
    • 5.0V ± 10%
  • Power consumption:
    • 3.3V operating voltage 
    • 165mA active mode
    • 10mA standby mode
    • 5.0V operating voltage
    • 170mA active mode
    • 10mA standby mode 
  • Connector type:
    • 50 pins female
  • Form factor:
    • 36.4mm x 42.8mm x 3.3mm
    • Net Weight: 9.82g ± 5%
  • RoHS recast compliant:
    • Complies with 2011/65/EU standard

Applications

  • Point of Sale (POS) terminals
  • Telecom
  • IP-STB
  • Medical instruments
  • Surveillance systems
  • Industrial PCs
  • Digital Single Lens Reflex (DSLR) cameras

Functional Block Diagram

Block Diagram - Apacer Technology Inc. CM710-CF Industrial CompactFlash Cards
Opublikowano: 2023-05-02 | Zaktualizowano: 2023-06-15