Antenova SR41052 Velox Antenna
Antenova SR41052 Velox Antenna is engineered specifically for 868/915 industrial, scientific, and medical (ISM) applications that require a compact, robust solution. These antennas use a ground plane on the host PCB and an external matching circuit for device optimization. The surface-mount module features a low-profile design and covers an 863MHz to 928MHz frequency band. Antenova SR41052 Velox Antenna has an automotive-grade temperature range from -40°C to +140°C. Applications include ISM, agriculture and environment, remote monitoring, smart meters, network devices, manufacturing automation, consumer tracking, and other M2M.Features
- For 868/915 ISM applications
- 863MHz to 928MHz frequency range
- SMD mounting type
- 50Ω impedance with matching
- Linear polarization
- Compact with a low profile
- 35.0mm x 8.0mm x 0.9mm dimensions
- Supplied in tape and reel
- -40°C to +140°C operating temperature (automotive grade)
Applications
- Manufacturing automation
- Smart meters
- ISM
- Agriculture and environment
- Remote monitoring
- Network devices
- Consumer tracking
- M2M
RF Performance
Opublikowano: 2018-10-02
| Zaktualizowano: 2022-11-01