Analog Devices / Maxim Integrated MAX5214 & MAX5216 14/16-Bit Buffered Single DACs
Analog Devices Inc. MAX5214 and MAX5216 14/16-Bit Buffered Single Digital to Analog Converters (DACs) provide power consumption of less than 80µA IQ, allowing these DACs to prolong battery life in portable applications. ADI MAX5214 and MAX5216 DACs feature best-in-class accuracy, a small package size, and low current consumption, making these devices equally attractive in 2-wire sensors where low current levels must be measured, and power efficiency is important.The MAX5214 and MAX5216 provide ±0.25 LSB and ±1 LSB of integral nonlinearity (INL), respectively, over their wide resolution spectrum. They are ideal for high-performance systems executing repetitive tasks in numerous counts that demand the same high precision and accuracy each time. These ADI DACs integrate an internal buffer that reduces the number of external components and total space required on the PCB. Buffer integration also simplifies design in.
The Maxim Integrated MAX5214 and MAX5216 DACs are available in an ultra-small 8-pin µMAX® package and are specified over the -40°C to +105°C extended industrial temperature range.
Features
- Low-power consumption (80µA max)
- 14-/16-Bit resolution in a 3mm x 5mm µMAX-8 package
- Relative accuracy
- ±0.25 LSB INL (MAX5214, 14-Bit)
- ±1 LSB INL (MAX5216, 16-Bit)
- Guaranteed monotonic overall operating range
- Low gain and offset error
- Wide 2.7V to 5.25V supply range
- Rail-to-rail buffered output operation
- Safe power-on reset (POR) to zero DAC output
- Fast 50MHz, 3-wire, SPI/QSPI/MICROWIRE-compatible serial interface
- Schmitt-trigger inputs for direct optocoupler interface
- Asynchronous active-low CLR clears DAC output to code 0
- High reference input resistance for power reduction
- Buffered voltage output directly drives 10kΩ loads
Applications
- 2-Wire sensors
- Automatic test equipment
- Automatic tuning
- Communication systems
- Gain and offset adjustment
- Portable instrumentation
- Power amplifier control
- Process control and servo loops
- Programmable voltage and current sources
- Maxim Integrated MAX5216EVKIT+ Evaluation Kit
Provides a simple graphical user interface (GUI) for exercising the features of the MAX5216.
Block Diagram
Typical Application Circuit
Opublikowano: 2012-04-10
| Zaktualizowano: 2023-04-12