Analog Devices / Maxim Integrated MAX77860 Evaluation Kit
Analog Devices MAX77860 Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX77860. The MAX77860 is a single-input switched-mode battery charger featuring USB Type-C™ CC detection and charging capability in addition to reverse boost the capability and the safest LDO. The Evaluation Kit includes the integrated circuit (IC) evaluation board with an integrated I2C interface and a MINIQUSB communication device. The Kit offers a 4V to 13.5V input operation range, USB Type-C charging up to 3.15A and adapter detection. Windows® based graphical user interface (GUI) software is available for use with the Analog Devices MAX77860 Evaluation Kit.Features
- Evaluates MAX77860 single-input switch mode charger
- Demonstrates 4.0V to 13.5V input operation range
- Demonstrates USB Type-C charging up to 3.15A
- Demonstrates adapter detection
- Demonstrates USB-OTG functionality
- Assembled and tested
- I2C serial interface
Applications
- Mobile point-of-sale devices
- Portable Industrial Equipment
- Portable medical equipment
- USB Type-C charging for 1S Li-ion applications
Required Equipment
- MAX77860 evaluation kit
- Single-cell Lithium-ion (Li-ion) battery pack
- Charging wall adapter or DC power supply capable of supplying 15.0V/3A
- Standard USB Type A to Type B cable (included in the EV system)
- PC running Windows 7 or above
MAX77860 Bench Setup
Opublikowano: 2019-03-12
| Zaktualizowano: 2023-04-21