Analog Devices Inc. MAX25222 Evaluation System (MAX25222EVSYS)

Analog Devices MAX25222 Evaluation System (MAX25222EVSYS) is a demonstration and development platform for the MAX25222 Automotive 4-Channel TFT-LCD Power IC. Each output rail (AVDD, NAVDD, VGON, VGOFF, and VCOM) can be independently adjusted through the I2C interface. The Evaluation System demonstrates the device’s features, such as adjustable output voltage, fault protection, VCOM temperature compensation, nonvolatile memory programming, and extensive diagnostics to aid in fulfilling ASIL-B safety levels.

The Analog Devices MAX25222 Evaluation System includes the MAX25222 Evaluation Board, which connects to a PC using the included MINIQUSB+ Interface Board. The MAX25222EVSYS software provides a simple Graphical User Interface (GUI) for demonstrating the features of the IC.

Features

  • 2.65V to 5.5V input range
  • Default output voltages
    • 6.8V output at 200mA (boost converter)
    • -6.8V output at -200mA (inverting regulator)
    • 12V output at 15mA (positive-charge pump regulator)
    • -10V output at 15mA (negative-charge pump regulator)
    • -2.49V output at 100mA (VCOM buffer)
  • Dedicated GUI
  • Full sequencing flexibility
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Infotainment displays
  • Instrument clusters
  • Central information displays

Kit Contents

  • MAX25222 evaluation board
  • MINIQUSB+ interface board
  • USB cable

Required Equipment

  • 2.65 to 5.5V, 3A power supply
  • Voltmeter
  • Windows PC with available USB port

Board Layout

Analog Devices Inc. MAX25222 Evaluation System (MAX25222EVSYS)

Software

The MAX25222EVSYS software provides an easy-to-use Graphics User Interface (GUI) to accelerate configuration and evaluation of the MAX25222 Automotive 4-Channel TFT-LCD Power IC. This Microsoft Windows-based application communicates to the Evaluation Board via the MINIQUSB+ Interface Board. 

Opublikowano: 2020-10-22 | Zaktualizowano: 2024-07-12