Analog Devices Inc. MAX25202EVKIT Evaluation Kit
Analog Devices MAX25202EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX25205 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25205 enables a recognition of hand swipe left, right, up, and down, finger/hand rotation clockwise and counterclockwise, air click, and proximity detection, or linger-to-click gestures.The ADI MAX25202EVKIT application circuit operates by illuminating the user’s hand with a precision-controlled IR light source and measuring the reflected signal with the MAX25205’s 6x10 (60 pixels) IR sensor array. The four-LED IR light source is PWM controlled with external FETs from the MAX25205’s onboard FET driver. The return signal is analyzed with an embedded microcontroller that interprets the gestures.
Features
- Simple yet flexible gesture solution
- Lower solution cost than camera-based systems
- Integrated optics with ±20° FOV
- Optimum resolution for dynamic hand gestures
- Built-in LED driver with ultra-low-power operation
- 120kLux ambient light performance
- Compact 20-pin, 4mm x 4mm QFN package, side-wettable
- AEC-Q100 qualified
- -40°C to +85°C operation
Applications
- Central information display control
- Door, moon roof, and trunk control
- Mechanical switch replacement
- Occupant detection
- Rear-seat entertainment systems
Kit Contents
- MAX32620FTHR microcontroller platform
- Interface shield board
- MAX25205 sensor board
- Ribbon cable (connects sensor board to shield board)
- 3.3V power supply
- USB 2.0 type A to micro B cable
Opublikowano: 2020-11-16
| Zaktualizowano: 2024-07-29