Analog Devices / Maxim Integrated MAX20474 Synchronous Boost Converter
Analog Devices MAX20474 Synchronous Boost Converter is a high-efficiency DC-DC converter that boosts 3.0V to 5.5V input supply from 6V to 18V at a 1A load. This Analog Devices module achieves ±1.5% output error over load, line, and temperature range and features a 2.2MHz fixed-frequency PWM mode for better noise immunity and load transient response, as well as a pulse-frequency modulation mode (skip) for increased efficiency during light-load operation. The 2.2MHz frequency operation allows for the use of all-ceramic capacitors and minimizes external components. The programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDSON switches improve efficiency at heavy loads and make planning the layout a much simpler task for discrete solutions. Other features include true shutdown, soft-start, overcurrent, and overtemperature protections.Features
- Synchronous boost converter for small solution size
- 4.0A peak input current
- Resistor adjustable output voltage from 6V to 18V
- 6V to 18V fixed output selection in 0.25V steps
- 3.0V to 5.5V operating supply voltage
- 2.2MHz operation
- RESET output
- Spread spectrum
- Robust for automotive environments
- Current mode, forced PWM, and SKIP operation
- Overtemperature and short circuit protection
- 3mm x 3.5mm 14-pin TDFN
- -40°C to +125°C automotive temperature range
- High precision
- ±1.5% output voltage accuracy, fixed
- ±2.2% output voltage accuracy, adjustable
- 81 ± 3% UV monitoring
- 121 ± 3% OV monitoring
- Good load transient performance
Applications
- Automotive Point of Load (PoL)
Videos
Simplified Block Diagram
Opublikowano: 2021-11-02
| Zaktualizowano: 2023-04-17