Analog Devices / Maxim Integrated MAX20075EVKIT Evaluation Kit
Analog Devices Inc. MAX20075EVKIT Evaluation Kit evaluates the MAX20075 2.1MHz high-voltage mini-buck converters. All components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The kit has a MAX20075ATCA/V+ installed, but it can also be used to evaluate the MAX2007_ATCB/V+, MAX2007_ATCC/V+, or MAX25276ATCA/VY+ with minimal U1 component changes.Features
- 3.5V to 36V Input Supply Range
- 5V or 3.3V Fixed Output Voltage, or Adjustable Between 1V and 10V
- Delivers Up to 0.6A/1.2A Output Current
- Frequency-Synchronization Input
- Enable Input
- Voltage-Monitoring PGOOD Output
- Proven PCB Layout
- Fully Assembled and Tested
Opublikowano: 2019-12-19
| Zaktualizowano: 2023-05-08