Analog Devices / Maxim Integrated MAX17625 Synchronous Step-Down Converters
Analog Devices MAX17625 Synchronous Step-Down Converters have integrated MOSFETs and compensation components. These operate over a 2.7V to 5.5V input voltage range. The MAX17625 supports up to 700mA load current and allows the use of small, low-cost input and output capacitors. The output voltage can be adjusted from 0.8V to 3.3V. When the EN pin is asserted, an internal power-up sequence ramps up the error-amplifier reference, resulting in output-voltage soft-start. The FB pin monitors the output voltage through a resistor divider. These Analog Devices converters select either PFM or forced-PWM mode depending on the state of the MODE pin at power-up. By pulling the EN pin to low, the devices enter shutdown mode and consume only 0.1µA (typ) of standby current.Features
- Easy to use
- 2.7V to 5.5V input
- Adjustable 0.8V to 3.3V output
- ±1% feedback accuracy
- Up to 700mA output current
- Fixed 2MHz or 4MHz operation
- 100% duty-cycle operation
- Internally compensated
- All-ceramic capacitors
- High efficiency
- Selectable PWM- or PFM-mode of operation
- Shutdown current as low as 0.1μA (typ)
- Flexible design
- Internal soft-start and pre-bias startup
- Open-drain power good output (PGOOD Pin)
- Robust operation
- Overtemperature protection
- Overcurrent protection
- -40°C to +125°C ambient operating temperature/-40°C to +150°C junction temperature
Applications
- Factory automation
- Personal electronics
- Point-of-load power supply
Simplified Application Diagram
Opublikowano: 2022-02-15
| Zaktualizowano: 2023-04-17