Analog Devices / Maxim Integrated MAX11646 / MAX11647 10-bit ADCs

Analog Devices MAX11646 and MAX11647 10-bit, 1-/2-Channel Analog-to-Digital Converters (ADCs) feature internal track/hold (T/H), voltage reference, a clock, and an I2C-compatible 2-wire serial interface. These devices operate from a single supply of 2.7V to 3.6V (MAX11647) or 4.5V to 5.5V (MAX11646) and require only 670µA at the maximum sampling rate of 94.4ksps. The MAX11646 and MAX11647 each measure two single-ended or one differential input. The fully differential analog inputs are software configurable for unipolar or bipolar and single-ended or differential operation. These Analog Devices ADCs are optimized for use in battery-powered test equipment, handheld portable applications, and more.

Features

  • Ultra-Tiny 1.9mm x 2.2mm Wafer Level Package
  • High-Speed I2C-Compatible Serial Interface
    • 400kHz Fast Mode
    • 1.7MHz High-Speed Mode
  • Single Supply
    • 2.7V to 3.6V (MAX11647)
    • 4.5V to 5.5V (MAX11646)
  • Internal Reference
    • 2.048V (MAX11647)
    • 4.096V (MAX11646)
  • External Reference: 1V to VDD
  • Internal Clock
  • 2-Channel Single-Ended or 1-Channel Fully
    • Differential
  • Internal FIFO with Channel-Scan Mode
  • Low Power
    • 670µA at 94.4ksps
    • 230µA at 40ksps
    • 60µA at 10ksps
    • 6µA at 1ksps
    • 0.5µA in Power-Down Mode
  • Software-Configurable Unipolar/Bipolar

Applications

  • Handheld Portable Applications
  • Medical Instruments
  • Battery-Powered Test Equipment
  • Power-Supply Monitoring
  • Solar-Powered Remote Systems
  • Received-Signal-Strength Indicators
  • System Supervision

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX11646 / MAX11647 10-bit ADCs
Opublikowano: 2010-12-15 | Zaktualizowano: 2023-04-21