Analog Devices Inc. TMC5262 Smart Stepper Motor Controller/Driver ICs

Analog Devices TMC5262 Smart Stepper Motor Controller and Driver Integrated Circuits (ICs) are miniaturized, high-power, single-axis devices with SPI and extensive diagnostic capabilities. High integration, high energy efficiency, and a small form factor enable miniaturized, scalable, and cost-effective motor drive solutions perfectly suited for Nema 17, Nema 23, and Nema 24 steppers. The ADI TMC5262 ICs come in a compact, near-chip-scale, thermally optimized 30-pin 6mm x 6mm FCQFN package.

StealthChop+ ensures noiseless operation and maximum efficiency, optimal motor torque control, and dampening of mid-range motor resonances, resulting in a smoothly running motor with low mechanical vibrations. Combined with StallGuard+, CoolStep+, and µDcStep, this results in a highly efficient and versatile stepper motor driver. An unloaded Nema 17 motor runs automatically with as little as 10mA of supply current.

The ADI TMC5262 ICs combine a flexible eight-point ramp generator for automatic positioning with a smart 256 microstep motor driver and two integrated 65V, 4.25ARMS, 6A peak H-bridges plus non-dissipative integrated current sensing. The integrated current sensing eliminates the need for bulky external sense resistors, resulting in space and power savings.

The integrated power MOSFETs' low impedance of ~40mΩ ensures high efficiency and low heat generation. Abundant diagnostics include an on-chip scope interface for tuning and checking (RT-OCSI), temperature and voltage analog-to-digital converters (ADCs), and a full set of protection functions, such as short-circuit protection and thermal shutdown.

Features

  • 4.5VDC to 65VDC voltage range
  • Low 0.08Ω (typical) RDS(ON) (HS + LS) at TA = +25°C
  • Current ratings per H-Bridge (typical at +25°C)
    • 4.25ARMS IRMS (6A full-scale sine peak)
    • 9.0A IMAX (bridge peak current)
  • SPI for configuration, control, and diagnostics
  • Fully integrated lossless current sensing
  • Eight-point motion controller for low jerk
  • Step and direction interface option
  • Position compare function (Periodic)
  • Incremental encoder and reference switch interface
  • TriCoder sensorless standstill steploss detection and full-step encoder
  • Highest resolution of 256 microsteps
  • Programmable sine wave table to match motor
  • StealthChop+ silent and smooth motor operation with resonance dampening
  • SpreadCycle highly dynamic motor chopper option
  • StallGuard2, StallGuard+ sensorless load detection
  • CoolStep, CoolStep+ current control for application energy savings up to 90%
  • µDcStep load-dependent velocity adaptation
  • Motor coil resistance measurement integrated
  • Passive braking and freewheeling mode
  • Chip temperature and supply voltage measurement
  • Full protection and diagnostics
  • Real-time on-chip scope interface (RT-OCSI)
  • Overvoltage protection output
  • Compact 30-pin 6mm x 6mm FCQFN package

Applications

  • Textiles, sewing machines, and knitting machines
  • Lab automation and IVD
  • Robotics and factory automation
  • 3D and label printers
  • Point-of-sale (POS) and massage chairs
  • ATMs, cash recyclers, bill validators, and cash machines
  • Pumps and valve control
  • Stage lighting and antenna positioning

Simplified Block Diagram

Block Diagram - Analog Devices Inc. TMC5262 Smart Stepper Motor Controller/Driver ICs

Functional Block Diagram

Block Diagram - Analog Devices Inc. TMC5262 Smart Stepper Motor Controller/Driver ICs
Opublikowano: 2026-04-20 | Zaktualizowano: 2026-06-10