Analog Devices Inc. Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

Features

  • Low output voltage noise
  • 0.9V to 80V voltage range
  • Low dropout voltage
  • Fast transient response and extensive reverse protection
  • Precision current limits
  • Output current from 100mA to 10A with positive and multiple outputs
Opublikowano: 2017-12-01 | Zaktualizowano: 2023-08-21