Analog Devices Inc. MAX77505 16A Low IQ Buck Converter
Analog Devices MAX77505 16A Low IQ Buck Converter is a low-quiescent current (800nA typ), high-efficiency hysteretic buck converter operating from a 2.5V to 16V input voltage range. The device offers high efficiency over the entire load range. Hence, it is ideal for either a primary battery or four alkaline battery-powered applications that require long standby/idling time with short working time, such as asset tracking and door-lock devices.A resistor (RSEL) selects one of thirty preset output voltages between 0.8V and 5.5V. The device has input undervoltage lockout, cycle-by-cycle switch current limit, and thermal shutdown to protect the system and the device itself. The Analog Devices MAX77505 is available in a 10-lead FC2QFN package (2.0mm x 2.0mm x 0.55mm).
Features
- 2.5V to 16V input voltage
- 0.8V to 5.5V output voltage
- Long battery life
- 70nA shutdown current
- 800nA ultra-low quiescent current (IQ)
- 86% efficiency at 100μA load at 7.6VIN, 3.3VOUT
- 95% peak efficiency at 7.6VIN, 3.3VOUT
- POKB output (open-drain)
- SEL pin for output voltage selection
- Protections features
- Cycle-by-cycle inductor peak current limit
- Short circuit, Undervoltage Lockout (UVLO), and thermal protection
- FC2QFN-10 package (2.0mm x 2.0mm x 0.55mm)
Applications
- 2-3 cell Li+ battery applications
- 4-cell alkaline battery applications
- IoT, wearable devices
- Smart meters, door locks, asset trackers, and more
Simplified Application Diagram
Opublikowano: 2024-07-25
| Zaktualizowano: 2025-03-25