Analog Devices Inc. MAX40109 Evaluation System

Analog Devices Inc. MAX40109 Evaluation System demonstrates the precision sensor conditioning analog front end (AFE) for pressure sensors. The MAX40109 EV system includes the MAX40109 EV kit and the MAX32666FTHR board. Windows®-compatible software provides a graphical user interface (GUI) to demonstrate the features of the MAX40109. The GUI supports I2C, SPI, and 1-Wire® communication. The Analog Devices MAX40109 EV kit PCB has a MAX40109IATP+ installed, which is the I2C and 1-Wire variant IC.

Features

  • Onboard microcontroller (MAX32666) to evaluate the MAX40109
  • Accommodates easy-to-use components
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Pressure sensors
  • Strain gauges
  • Force sensors
  • Temperature sensors
  • Wheatstone-bridge

Required Equipment

  • MAX40109 EV system (USB cable included)
  • Windows PC
  • 3V to 36V, 100mA DC power supply
  • 2.75V to 6V, 100mA DC power supply
Opublikowano: 2024-02-28 | Zaktualizowano: 2024-03-15