Analog Devices Inc. LTM4712 Buck-Boost μModule® Regulator
Analog Devices Inc. LTM4712 Buck-Boost μModule® Regulator includes the compact package's switching controller, power switches, inductor, and support components. The complete design requires only a few external components, including a resistor to set frequency, a resistor to set output voltage, input and output capacitors, and a sensing resistor to achieve input or output average current regulation. The LTM4712 operates over a 5V to 36V input voltage range and can regulate output voltages between 1V and 36V.The LTM4712 supports selectable forced continuous mode (FCM)/pulse-skipping mode (PSM) operation. The current mode control enables a fast transient response to line and load changes without sacrificing stability. The SYNC input and CLKOUT output allow easy synchronization. It supports multi-phase parallel operation for high-power applications.
The Analog Devices Inc. LTM4712 is offered in a 16mm × 16mm × 8.34mm ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM4712 is RoHS-compliant.
Features
- Complete buck-boost switch mode power supply
- VOUT equal, greater, less than VIN
- 5V to 36V wide input voltage range
- 1V to 36V wide output voltage range
- 12A in buck and buck-boost mode, 6A under 12VIN and 24VOUT
- Up to 98% efficiency
- Peak current mode control
- Adjustable input or output average current limits
- Input or output current monitoring
- Power Good output signal
- Parallelable for increased output current
- 100kHz to 600kHz phase-lockable fixed frequency
- Selectable forced continuous/pulse-skipping modes
- VOUT is disconnected from VIN during shutdown
- 16mm ×16mm × 8.34mm BGA package
Applications
- Telecom, servers, and networking equipment
- Industrial control
- High-power battery-operated devices
Typical Application
Opublikowano: 2023-12-08
| Zaktualizowano: 2024-07-03