Analog Devices Inc. LT8612 Synchronous Step-Down Regulators
Analog Devices Inc. LT8612 Synchronous Step-Down Regulators are compact, high-efficiency, high-speed, monolithic step-down switching regulators. The LT8612 consumes only 3μA of quiescent current and includes top and bottom power switches with all necessary circuitry. This minimizes the need for external components. Analog Devices Inc. LT8612 Regulators feature a low ripple Burst Mode operation, enabling high efficiency down to very low output currents while keeping the output ripple below 10mVP-P.Features
- 3.4V to 42V wide input voltage range
- 3μA IQ regulating 12VIN to 3.3VOUT ultralow quiescent current Burst Mode® operation
- <10mVP-P output ripple
- 95% efficiency at 3A, 5VOUT from 12VIN
- 94% efficiency at 3A, 3.3VOUT from 12VIN
- 40ns fast minimum switch-on time
- 250mV at 3A low dropout under all conditions
- Allows use of small inductors
- Safely tolerates inductor saturation in overload conditions
- 200kHz to 2.2MHz adjustable and synchronizable
- Current mode operation
- Accurate 1V enable pin threshold
- Internal compensation
- Output soft-start and tracking
- Small thermally enhanced 3mm x 6mm 28-lead QFN package
Applications
- Automotive and industrial supplies
- General-purpose step-down
- GSM power supplies
Typical Application
Opublikowano: 2017-06-01
| Zaktualizowano: 2025-01-28