Analog Devices Inc. LT306x Low Dropout Voltage Linear Regulators

Analog Devices Inc. LT306x Low Dropout (LDO) Voltage Linear Regulators supply 500mA of output current with a typical dropout voltage of 300mV. The LDOs operate over a 1.8V to 45V input voltage range. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. Analog Devices Inc. LT306x Regulators are ideal for battery-powered systems, automotive power supplies, and portable instruments.

Features

  • 1.6V to 45V Input voltage range
  • Up to 500mA output current
  • 300mV Dropout voltage
  • Adjustable output (VREF = 600mV)
  • 3.3V, 5V Fixed output voltages
  • ±2% Overload, line, and temperature output tolerance
  • Single capacitor soft-starts reference and lowers output noise
  • Current limit foldback and thermal limit protection
  • 1μA Shutdown current
  • Reverse battery protection
  • 8-Lead 2×3mm DFN and MSOP packages

Applications

  • Battery-powered systems
  • Automotive power supplies
  • Industrial power supplies
  • Avionic power supplies
  • Portable instruments
Opublikowano: 2017-05-11 | Zaktualizowano: 2022-03-25