Analog Devices Inc. HMC540S Digital Step Attenuators
Analog Devices HMC540S features low-loss, highly accurate, fast-settling, IC digital attenuators operating from 0.1-8GHz. The HMC540S family uses off-chip AC ground capacitors for near DC operation. The design makes HMC540S attenuators well-suited for a wide range of RF and IF applications. These single, positive-control line-per-bit digital attenuators have bit values of 1 (LSB), 2, 4, and 8dB for a total attenuation of 15dB. The HMC540S attenuators maintain high accuracy at ±0.2dB typical step error. The IP3 offers a wide dynamic range and a rating of +56dBm. Four TTL/CMOS control inputs allow designers to select each attenuation state. Designed using an advanced silicon process, the HMC540S attenuators offer low power consumption, fast settling time, and high ESD robustness. The HMC540S attenuators can operate with a single +3.3-5V voltage supply. The 4-bit HMC540S family offers ~100nsec switching and 0.05dB in ~250nsec settling. HMC540S' robust 2kV ESD protection on signal inputs and outputs complies with the most stringent RF applications and assembly requirements.Features
- 0.1-8GHz Frequency Range
- Silicon Process Technology
- 4-bit Attenuator Topology
- 1dB/15dB Resolution/Attenuation Range
- 0.7dB Insertion Loss @ 2GHz
- ± 0.2dB Typical Step Error
- 31dB Power Compression Point
- High Input Third-Order Intercept (IP3) +56dBm
- 129ns Switching Time
- Single Control Line Per Bit
- TTL/CMOS Compatible Control
- Single +3.3/+5V Supply
- 3x3mm 16-lead LFCSP
- ESD rating Class 2 (2kV HBM)
- -40°C to 85°C Temperature Range
Applications
- Cellular Infrastructure
- Wireless Infrastructure
- Microwave Radio and VSAT
- Test Equipment and Sensors
EVAL-HMC540S Evaluation Board
Analog Devices EVAL-HMC540S Evaluation Board helps designers become familiar with the various features and capabilities of the HMC540S 1dB LSB silicon MMIC 4-bit digital positive control attenuators.
Opublikowano: 2016-04-01
| Zaktualizowano: 2022-03-11