Analog Devices Inc. HMC443 Frequency Multipliers

Analog Devices HMC443 Frequency Multipliers are designed as active, miniature x4 frequency multipliers with InGaP GaAs HBT technology. HMC443 Frequency Multipliers operate from a 5V single-supply voltage and provide a typical output power of +4dBm. Designers can use HMC443 Frequency Multipliers across a 9.8-11.2GHz frequency range. The devices offer >25dBc sub-harmonic suppression with respect to output signal level. HMC443's low additive -142dBc/Hz SSB phase noise helps maintain reliable system noise performance. The Analog Devices HMC443 Frequency Multipliers are ideal for fiber optics, point-to-point radios, and military radar.

Features

  • +4dBm output power 
  • >25dBc sub-harmonic suppression 
  • -142dBc/Hz SSB phase noise
  • 5V @ 52mA single supply 
  • 16mm2 leadless SMT package

Applications

  • An active multiplier for X Band applications
    • Fiber optic
    • Point-to-point radios
    • Military radar

Functional Diagram

Block Diagram - Analog Devices Inc. HMC443 Frequency Multipliers

Evaluation Board

Analog Devices HMC443 Evaluation Board helps designers evaluate the features of the HMC443 Frequency Multipliers.

Opublikowano: 2016-08-29 | Zaktualizowano: 2022-03-11