Analog Devices Inc. Evaluation Board for LT8648S Silent Switcher®2
Analog Devices Inc. Evaluation Board for LT8648S Silent Switcher®2 is used to evaluate the LT8648S 42V, 15A synchronous step-down device. The Silent Switcher 2 has a spread spectrum frequency modulation. The demo board is designed for 5V output from a 5.7V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies.Features
- 42V, 15A synchronous step-down Silent Switcher 2 with spread spectrum frequency modulation featuring the LT8648S
- Designed for 5V output from a 5.7V to 42V input
- 400kHz default frequency
- Installed EMI filter
Applications
- Automotive and industrial supplies
- General-purpose step-down
Schematic
Resources
Opublikowano: 2020-06-23
| Zaktualizowano: 2024-10-15