Analog Devices Inc. EVAL-ADuM4136 Evaluation Board
Analog Devices Inc. EVAL-ADuM4136 Evaluation Board enables the testing of the ADuM4136 gate driver's desaturation circuitry. The ADuM4136 single-channel gate driver is optimized to drive insulated gate bipolar transistors (IGBTs) with voltages up to 35V. The ADuM4136 includes an integrated desaturation detection circuit to protect against high-voltage, short circuit IGBT operation. The EVAL-ADuM4136 is specifically designed to evaluate ADuM4136's standard desaturation detection. The board provides locations for three different types of discrete switches. Analog Devices EVAL-ADuM4136 screw terminals offer access to the secondary side with a single or dual supply.Features
- 4A peak drive output capability
- <1Ω output power device resistance
- Desaturation protection
- Isolated fault output
- Soft shutdown on fault
- Isolated fault and ready functions
- Low propagation delay 55ns typical
- -40°C to +125°C operating temperature range
- Output voltage range to 35V
- Output and input undervoltage lockout (UVLO)
- Pad placement for multiple switch types
- Screw terminals for easy connectivity
- Jumpered enable/disable
Required Equipment
- Power Supply
- Primary side: 0V to 6V at 100mA
- Secondary side: 0V to 35V at 250mA
- 0V to 15V at 250mA optional secondary supply
- 0V to 5V square wave generator
Schematic
Opublikowano: 2017-02-27
| Zaktualizowano: 2022-03-11