Analog Devices Inc. DC2904A-B Evaluation Board

Analog Devices Inc. DC2904A-B Evaluation Board is a completely featured board for the LTC2686 multichannel voltage output DAC. The evaluation board is controlled by a Serial Peripheral Interface (SPI) and the signals are sent through a ribbon cable. This DC2904A-B board is driven by Analysis, Control, and Evaluation (ACE) software to provide an intuitive Graphical User Interface (GUI). The evaluation board has a flexible output power supply configuration and easy connection to external loads. Further, the DC2904A-B evaluation board needs a DC2026C controller board, a PC, a voltmeter, and a power supply to function. This evaluation board is included in the kit with a ribbon cable and the Linduino DC2026C controller board.

Features

  • Flexible output power supply configuration 
  • Simple connection to external loads
  • Featured evaluation board for the LTC2686 multichannel voltage output DAC
  • Test points to monitor DAC status signals
  • Compatible of ACE software

Kit Contents

  • DC2904A-B evaluation board
  • Ribbon cable to connect to the Linduino DC2026C controller board
  • Equipment needed:
    • DC2026C controller board
    • PC running Windows® 7 or Windows 10
    • Voltmeter
    • Power supply

Hardware Connections

Application Circuit Diagram - Analog Devices Inc. DC2904A-B Evaluation Board
Opublikowano: 2022-04-14 | Zaktualizowano: 2022-04-26