Analog Devices Inc. DC2728 Demo Circuit for LTC7880
Analog Devices DC2728 Demo Circuit for LTC7880 is a high voltage, dual output boost converter with a 12V to 24V input range. The output voltage is adjustable from VIN to 48V. Each output can supply a 5A maximum load current. The demo board has an LTC7880 controller, which is a 60V dual-output step-up controller with digital power system management. The Analog Devices DC2728A powers up to default settings and produces power based on configuration resistors or its nonvolatile memory (NVM) without the need for any serial bus communication. This allows for easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® onto a PC and use ADI’s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on-the-fly and store the configuration in EEPROM, view the telemetry of voltage, current, temperature, and fault status.Features
- 12V to 24V input voltage range
- 24V to 48V output voltage range
- 24V default for VOUT0
- 48V default for VOUT1
- 5A maximum output current (IOUT0 and IOUT1)
- Typical efficiency
- 98.1% for CH0
- 97.1% for CH1
- 150kHz default switching frequency
Applications
- Automotive always-on and start-stop systems
- Industrial and point-of-load (PoL) applications
Equipment Setup
Opublikowano: 2020-06-09
| Zaktualizowano: 2024-10-09