Analog Devices Inc. ADRV9009-ZU11EG RF System-on-Module
Analog Devices Inc. ADRV9009-ZU11EG RF System-on-Module offers a wide bandwidth and tuning range for various applications. The device contains 2x Wideband ADRV9009 Dual Transceivers and Quad-core ARM® Cortex™-A53 MPCore™. 4GB of DDR4 (with ECC) is dedicated to the Programming System, while 2x2GB banks are dedicated to Programmable Logic, offering flexibility for developing custom applications. The ADRV2CRR-FMC carrier board is required to evaluate the ADRV9009-ZU11EG RF SOM and can be ordered separately.Features
- Wide 75MHz to 6GHz tuning range
- 200MHz maximum receiver BW
- 450MHz maximum transmitter synthesis BW
- 450MHz maximum observation receiver BW
- Integrated LO and phase synch between all channels
- Platform development environment support includes industry-standard Linux Industrial I/O applications, MATLAB®, Simulink®, GNU Radio, and streaming interfaces for custom C, C++, Python, and C# applications
- HDL reference designs and drivers allow zero-day development
Block Diagram
Opublikowano: 2020-02-03
| Zaktualizowano: 2024-09-03