Analog Devices Inc. ADRV9005 Narrow-Band/Wideband RF Transceivers
Analog Devices Inc. ADRV9005 Narrow-Band/Wideband RF Transceivers are highly integrated, dual-channel RF transceivers designed for both narrowband and wideband applications, supporting frequency ranges from 30MHz to 6GHz. The transceivers are part of the RadioVerse™ family and are optimized for mission-critical communications, including land mobile radio (LMR), satellite communications, and defense systems. The Analog Devices ADRV9005 transceivers feature advanced digital signal processing capabilities, including digital predistortion (DPD), crest factor reduction (CFR), and fast frequency hopping, enabling efficient and flexible RF system design. With support for JESD204B high-speed serial interface and integrated LO generation, the ADRV9005 simplifies system architecture while delivering high performance in terms of linearity, noise figure, and dynamic range. A robust design and software-configurable architecture make these devices ideal for applications requiring high reliability and adaptability across a wide range of RF environments.Features
- 1×1 highly integrated transceiver
- 30MHz to 6000MHz frequency range
- 12kHz to 40MHz transmitter and receiver bandwidth
- 2x fully integrated, fractional-N, RF synthesizers
- LVDS and CMOS synchronous serial data interface options
- Low power monitor and sleep modes
- Multichip synchronization capabilities
- Fast frequency hopping
- Dynamic profile switching for dynamic data rates and sample rates
- Fully integrated DPD for narrow-band and wideband waveforms
- Fully programmable via a 4-wire SPI
- 12mm × 12mm, 196-ball CSP_BGA package
- RoHS compliant
Applications
- Mission-critical communications
- Very High Frequency (VHF), Ultra-High Frequency (UHF), and cellular to 6GHz
- Time Division Duplexing (TDD)
Block Diagram
Opublikowano: 2025-05-23
| Zaktualizowano: 2025-05-28