Analog Devices Inc. ADP196 High-Side Load Switch

Analog Devices Inc. ADP196 High-Side Load Switch is designed for operation from 1.8V to 5.5V. This ADI load switch provides power domain isolation, helping to extend battery operation. ADP196 contains a low on-resistance, N-channel MOSFET that supports more than 3A of continuous current and minimizes power loss. In addition, RDSON is constant, independent of the VIN voltage. 

The low 25μA quiescent current and ultralow shutdown current make the ADP196 ideal for battery-powered portable equipment. The built-in level shifter for enable logic makes the ADP196 compatible with many processors and GPIO controllers. Overtemperature protection circuitry is activated if the junction temperature exceeds 125°C, thereby protecting the ADP196 and downstream circuits from potential damage. Overcurrent protection is provided in the form of constant current limiting.

Features

  • 10mΩ (WLCSP) or 27mΩ (LFCSP) Low RDSON
  • 1.8V to 5.5V Wide input voltage range
  • 3A continuous operating current to 70°C
  • 1.2V logic-compatible enable input
  • Low 25μA quiescent current, VIN = 1.8V
  • Low 40μA quiescent current, VIN = 5.5V
  • Overtemperature and overcurrent protection
  • <1μA Ultralow shutdown current
  • Ultrasmall 1.0mm × 1.5mm, 0.5mm pitch, 6-ball WLCSP
  • Tiny 2.0mm × 2.0mm × 0.55mm, 0.65mm pitch, 6-lead LFCSP

Applications

  • Mobile phones
  • Digital cameras and audio devices
  • Portable and battery-powered equipment

Application Circuit

Application Circuit Diagram - Analog Devices Inc. ADP196 High-Side Load Switch
Opublikowano: 2013-05-31 | Zaktualizowano: 2022-07-29