Analog Devices Inc. ADL5205 Amplifier
Analog Devices ADL5205 is designed as wide bandwidth, digitally-controlled, variable dual gain amplifier (DGA). Developed using Analog Devices high speed, silicon germanium (SiGe) complementary BiCMOS process, the ADL5205 has precise gain adjustment capabilities with good distortion performance. The ADL5205 offers precise gain control, a near-constant noise figure for the first 12dB of attenuation, and a high output third-order intercept (OIP3). ADL5205's 48.5dBm OIP3 performance makes the ADL5205 an excellent gain control device for receiver applications. The ADL5205 DGA offers a broad 35dB gain range with a 1dB step size for wide input dynamic range applications. Adjustable gain is made possible through multiple gain control and interface options. These options include parallel, SPI, and gain step-up/down control. ADL5205’s typical quiescent current is 175mA for high-performance mode and 135mA for low-power mode. When disabled, the ADL5205 consumes only 14mA and offers excellent input to output isolation. The amplifier preserves the gain setting when the device is disabled.Features
- Dual, independent, digitally controlled gain amplifier(DGA)
- -9dB to +26dB gain range
- 1dB step size, ±0.2dB accuracy at 200MHz
- 100Ω differential input resistance
- 10Ω differential output resistance
- 1.2dB change in noise figure for first 12dB of gain reduction
- Output third-order intercept (OIP3): 48.5dBm at 200MHz, 5V, high-performance mode
- −3dB bandwidth: 1700MHz typical in high-performance mode
- Multiple control interface options
- Parallel 6-bit control interface with latch
- Serial peripheral interface (SPI) with fast attack
- Gain step-up/down interface
- Wide input dynamic range
- Low power mode
- Power-down control
- Single 3.3V or 5V supply operation
- 40-lead, 6mm × 6mm LFCSP package
Applications
- Differential analog-to-digital converter (ADC) drivers
- High intermediate frequency (IF) sampling receivers
- High output power IF amplification
- Instrumentation
Functional Block Diagram
Opublikowano: 2016-10-31
| Zaktualizowano: 2022-03-11