ams OSRAM SFH 2705U High-Pass Filter Photodiode
ams OSRAM SFH 2705U High-Pass Filter Photodiode offers full footprint compatibility with the SFH 2705 while delivering a significant technological upgrade. Its unique, advanced architecture not only supports standard vital-sign monitoring, such as heart rate detection and SpO2 measurement, but also enables advanced features. The ams OSRAM SFH 2705U also allows the detection of autofluorescence signals emitted by tissue or materials when excited by a UV light source, particularly when paired with the MULTILED™ SFH 7019 for optimized optical stimulation.
Features
- Clear epoxy packages
- ESD of 2kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Suitable for reflow soldering
- Especially suitable for applications from 470nm to 1100nm
- Filter cuts off below 460nm
Applications
- Digital diagnostic devices
- Vital sign monitoring
- Consumer electronics
- Industrial and security x-ray
- Appliances and tools
Specifications
- 0.093µs fall time (tf)
- 0.093µs rise time (tr)
- Spectral range of sensitivity (typ.) is 470nm (λ10% [min.]) to 1100nm (λ10% [max.])
- 3.4mm2 radiant sensitive area (A)
- 120° beam angle (∢)
- 2.5mm x 2.2mm x 0.6mm (LxWxH) dimension
- -40°C to +85°C operating temperature range
Dimensional Drawing
Opublikowano: 2026-02-24
| Zaktualizowano: 2026-02-25