ams OSRAM Metal Can® PLT5 Green Laser Diodes

ams OSRAM Metal Can® PLT5 Green Laser Diodes are single-mode semiconductor lasers in an industrial standard TO56 package. These laser diodes offer better beam quality, high modulation bandwidth, and tighter electro-optical tolerances. The PLT5 laser diodes are designed with an integrated photodiode to monitor and control the optical output power to ensure eye safety. These laser diodes are efficient radiation sources for Continuous Wave (CW) and pulsed operation. The PLT5 laser diodes feature a 100MHz minimum modulation frequency, 1nm typical spectral bandwidth (FWHM), and 520nm typical emission wavelength. Typical applications include appliances and tools, entertainment, functional illumination, and outdoor and industrial lighting.

Features

  • Efficient radiation source for Continuous Wave (CW) and pulsed operation
  • Single-mode semiconductor laser
  • High modulation bandwidth
  • TO56 package with photodiode

Specifications

  • -40°C to 85°C storage temperature range
  • 1nm typical spectral bandwidth (FWHM)
  • 313mg approximate weight
  • 260°C maximum soldering temperature at tmax =10s
  • 2V maximum reverse voltage at Tcase =25°C
  • 100MHz minimum modulation frequency
  • 100:1 TE polarization

Applications

  • Appliances and tools
  • Entertainment
  • Functional illumination
  • Outdoor and industrial lighting
  • Projection
ams OSRAM Metal Can® PLT5 Green Laser Diodes

Visible Laser Diodes (Single Mode)

ams OSRAM Metal Can® PLT5 Green Laser Diodes
Opublikowano: 2023-07-02 | Zaktualizowano: 2025-04-29