ams OSRAM AS6200C Digital Temperature Sensor

ams OSRAM AS6200C Digital Temperature Sensor features high measurement accuracy (±0.2°C) and low power consumption (6µA operation and 0.1µA standby). The AS6200C sensor communicates via a 2-wire digital bus with other devices. This AS6200C sensor consists of a Si bandgap temperature sensor, an ADC, and a digital signal processor. The AS6200C temperature sensor features alert functionality, which triggers interrupt to protect devices from excessive temperatures. Applications include cold chain monitoring data loggers, cold chain storage systems, refrigerators, and cooling systems.

Specifications

  • Low power consumption
    • 6µA @Operation (typical @4Hz)
    • 0.1µA @Standby (typical)
  • 1.8V to 3.6V Supply voltage
  • 1.5mm x 1mm (WLCSP) Small footprint

Applications

  • Cold chain monitoring data loggers
  • Cold chain storage systems
  • Refrigerators and cooling systems

Block Diagram

Block Diagram - ams OSRAM AS6200C Digital Temperature Sensor
Opublikowano: 2018-04-02 | Zaktualizowano: 2022-07-20