Amphenol Commercial Single Pair Ethernet (SPE) IP20 Cable Assemblies

Amphenol Commercial Single Pair Ethernet (SPE) IP20 Cable Assemblies are available in lengths ranging from 0.5m to 10m with an outer diameter ranging from 3.5mm to 6.4mm. The end-connector options include IP20 plug to pigtail, and IP20 plug to IP20 plug. These SPE cable assemblies use insulation displacement (IDC) termination plugs for easier field installation and service. The robust and secure latching with 360° shielding withstands harsh environments. The SPE design also reduces connector and cabling costs while increasing cabling density and ease of installation. Amphenol Commercial SPE IP20 Cable Assemblies bring direct Ethernet connectivity to peripheral devices such as sensors, vision system cameras, and actuators that operate at speeds up to 1Gb/s. SPE eliminates slow, complex, and costly fieldbus protocols and connections by simplifying and standardizing industrial network systems.

Features

  • SPE cable assemblies
  • 2 contacts and 2 wire cable for SPE minimizes connector and cabling costs, increases cabling density and ease of installation
  • IDC termination plugs for easier field installation and service
  • Mechanically robust and secure latching with 360° shielding for superior performance in harsh environments

Applications

  • Medical
    • Healthcare
    • Medical equipment
  • Automotive
    • Traffic control
    • Monitoring systems
  • Data
  • Industrial and instrumentation
    • Industrial Internet of Things (IIoT)
    • Factory/process automation
    • Robotics
    • Building automation

Specifications

  • End connector options
    • IP20 plug to pigtail
    • IP20 plug to IP20 plug
  • 0.5m, 0.75m, 1m, 2m, 3m, 5m, and 10m cable lengths
  • 3.5mm to 6.4mm cable O/D range
  • 4A current rating (per IEC 60512, Test 5b)
  • 60VDC maximum voltage rating
  • -40°C to +85°C operating temperature range

Videos

Opublikowano: 2023-02-03 | Zaktualizowano: 2023-10-02