Amphenol Wilcoxon PCD100 Process & Temperature Meters
Amphenol Wilcoxon PCD100 Process and Temperature Meters are designed for use in a wide variety of process and temperature applications. The meter features field-selectable inputs to accept common process voltage (1V to 5V, ±10V) and current inputs (0 to 20mA, 4mA to 20mA), 100Ω resistive temperature detectors (RTDs), and the four most common thermocouples. The series provides 24VDC to power the transmitter’s signal. The meters are available with two power options: 85VAC to 265VAC or 12VDC to 36VDC. The PCD100 devices can be programmed via the front panel or remotely and display type K thermocouples to +2300°F and 4mA to 20mA signals up to 9999. Amphenol Wilcoxon PCD100 Process and Temperature Meters feature two alarm points with front panel red LEDs to indicate alarm conditions for applications that require visual-only indication.Features
- NEMA 4X, IP65 front panel
- 4mA to 20mA, ±10V, TC and RTD field-selectable inputs
- Includes PC-based programming and monitoring software
- Options for 2 relays, isolated 4mA to 20mA output, and 24VDC transmitter power supplies
- External contacts for remote button operation
Applications
- Industrial
- Process monitoring
- Temperature
- Alarms
- Control
- Applications requiring visual-only indication
Dimensions
Opublikowano: 2020-10-12
| Zaktualizowano: 2024-10-02