Amphenol RF 75Ω 1.0 / 2.3 DIN Plugs for Video
The Amphenol Connex 75Ω 1.0 / 2.3 DIN Plugs for Video applications feature a unique push-pull coupling mechanism that allows quick mating and unmating. Designed for 3GHz broadcast video, the 1.0/2.3 DIN Connectors are designed to support popular 75Ω cables, as well as using standard True-75Ω BNC crimp tooling for ferrule and center contact. The Amphenol Connex 75Ω 1.0 / 2.3 DIN Plugs for Video feature a slim coupling nut that is useful for high density applications, routers, master controllers, switchers, video add-on cards, and patch panels.Features
- Designed for 75Ω 3GHz video applications
- Innovative push-pull locking mechanism
- Slim coupling nut good for high density applications
- Designed to support popular 75Ω cables
- Uses standard True-75Ω BNC crimp tooling for ferrule and center contact
Applications
- High density broadcast video applications
- Routers, master controllers, switchers, etc
- Video add-on cards
- Patch panels
Specifications
- Straight bulkhead body style
- Straight mounting style
- DC to 3GHz frequency range
- Gold contact plating
- Nickel shell plating
- Male gender
View Results ( 6 ) Page
| Numer części | Karta charakterystyki | Opis |
|---|---|---|
| 282118-75 | ![]() |
RF Connectors / Coaxial Connectors 75 Ohm 1.0/2.3 DIN Plug AT&T 735A Cable |
| 282136-75 | ![]() |
RF Connectors / Coaxial Connectors 75Ohm 1.0/2.3 DIN Pl Belden 1695A Cable |
| 282103-75 | ![]() |
RF Connectors / Coaxial Connectors 75Ohm 1.0/2.3 DIN Pl Belden 179DT Cable |
| 282138-75 | ![]() |
RF Connectors / Coaxial Connectors 75 Ohm 1.0/2.3 DIN ST Crimp Plug |
| 282137-75 | ![]() |
RF Connectors / Coaxial Connectors 75 Ohm 1.0/2.3 DIN P Belden 1694A Cable |
| 282135-75 | ![]() |
RF Connectors / Coaxial Connectors 75Ohm 1.0/2.3 DIN Pl Belden 1505A Cable |
Opublikowano: 2010-11-04
| Zaktualizowano: 2022-03-11