Amphenol Wilcoxon 712F Integral Cable Accelerometers
Amphenol Wilcoxon 712F Integral Cable Accelerometers are a high-frequency sensor with a J9T2A integral cable connection and side-exit orientation. The hermetically sealed, corrosion-resistant component offers case isolated internally shielded grounding, reverse wiring/ESD protection, and dynamic vibration (IEPE) sensor output. Amphenol Wilcoxon 712F Integral Cable Accelerometers feature a -50°C to +120°C temperature range, 100mV/g sensitivity (±10% tolerance), and a 3Hz to 25,000Hz frequency response range.Features
- Compact size
- Lightweight
- High-frequency detection (25kHz)
- Hermetic sealing
- Corrosion-resistant
- Reverse wiring protection
- ESD protection
- Dynamic vibration (IEPE) sensor output
- Integral cable connector style
- Side exit connector orientation
- PZT ceramic/shear sensing element design
- 8-32 mounting option available
- Case isolated internally shielded grounding
- Manufactured in an ISO 9001 facility
Specifications
- 100mV/g sensitivity, ±10%, +25°C
- 60g peak acceleration range
- 1% amplitude nonlinearity
- Frequency response
- ±5% in the 9.0Hz to 15,000Hz range
- ±10% in the 6.0Hz to 20,000Hz range
- ±3dB in the 3.0Hz to 25,000Hz range
- >45kHz resonance frequency, mounted
- 3% of axial maximum transverse sensitivity
- 100Ω maximum output impedance
- 12VDC nominal bias output voltage
- Power requirements
- 18VDC to 30VDC voltage source
- 2mA to 10mA current regulating diode
- -50°C to +120°C temperature range
- ±1000g vibration limit
- 5,000g peak maximum shock limit
- 0.03g/µstrain maximum base strain sensitivity
- 35g in weight
- 316L stainless steel case material
- Mounting via an M4 capacitive screw with ø0.047" safety wire hole
- J9T2AK, integral cabling, 16ft., blunt cut
Datasheets
Opublikowano: 2021-05-27
| Zaktualizowano: 2022-03-11