Amphenol Socapex USB3CFTV USB Type-C Connectors
Amphenol Socapex USB3CFTV USB Type-C Connectors are based on the MIL-DTL-38999 series III type and offer shock, vibration, and traction resistance. These connectors utilize the Tri-Start thread coupling mechanism to mate plugs and receptacles seamlessly. The USB3CFTV connectors strengthen and protect the devices against dust, shock, fluids, and disconnection due to vibrations. These Type-C connectors do not require any tools for cabling adaptation and offer impressive EMI protection with shielding continuity. The USB3CFTV Type-C connectors achieve reversibility for data and power transmission for both plug and receptacles. These connectors are compatible with USB3.2 Gen 1 and feature 100VAC dielectric withstand voltage and IP68 rating.Features
- Thread coupling, MIL-DTL-38999 series III type
- Shell size 11
- Shock, vibration, and traction resistance
- No tools are required for cabling adaptation
- EMI protection with shielding continuity
- At least 500 mating plug/receptacle cycles
- Compatible with USB3.2 Gen 1
- Fully reversible for both plug and receptacle
- Up to 1m maximum length transmission (only for cordset versions)
- IP68 sealing
- IK06 onto mated pair shock resistance
Applications
- C5ISR, battlefield communication
- Ground vehicles
- Naval
- Displays
- Consoles
- Visions systems
- Situation awareness
Specifications
- 5A maximum intensity
- 20V maximum voltage
- 100VAC dielectric withstanding voltage
- -40°C to 85°C operating temperature range
Videos
Opublikowano: 2023-03-27
| Zaktualizowano: 2023-11-15