Amphenol Times Microwave Systems TFT™ Low PIM Coaxial Cables

Amphenol Times Microwave Systems TFT™ Low PIM Coaxial Cables are flexible, plenum-rated jumper cable assemblies with -160dBc PIM for optimal system performance. Amphenol Times Microwave Systems TFT Low PIM Coaxial Cables feature flat-braid outer conductor construction for optimal flexibility. The durable FEP outer jacket is suitable for indoor and outdoor use. This 50Ω impedance cable series operates over a -55°C to +150°C temperature range.

Features

  • -160dBc PIM for optimal system performance
  • UL listed, type CMP (plenum) UL file #E-170516
  • Flat-braid outer conductor construction for optimal flexibility
  • Durable FEP outer jacket is suitable for indoor and outdoor use

Specifications

  • -80dB shielding effectiveness
  • 50Ω impedance
  • 19.05mm bend radius
  • -55°C to +150°C operating temperature range
  • Capacitance
    • 28.2pf/ft (TFT-401)
    • 26.7pf/ft (TFT-402)

Cable Construction

Infographic - Amphenol Times Microwave Systems TFT™ Low PIM Coaxial Cables
Opublikowano: 2022-05-03 | Zaktualizowano: 2026-02-24