Amphenol RF Mini-SMB Cable Assemblies
Amphenol RF Mini-SMB Cable Assemblies feature a reduced housing that provides circuit miniaturization and efficient space utilization. They perform from DC to 4GHz with 50Ω or 75Ω impedance. These connectors offer a snap-on interface for ease of use and quick installation. SMB assemblies are offered in a variety of configurations and are dimensioned in metric and imperial lengths. Amphenol RF SMB Cable Assemblies are built in accordance with the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD 348. Applications include telecommunications, switching equipment, and networking systems.Features
- Reduced housing provides circuit miniaturization and efficient space utilization
- Broadband performance with low reflection DC to 4GHz
- 50Ω or 75Ω impedance
- Push-on and snap-on mating styles for quick installation
- Accommodates a wide range of RG flexible coaxial cables
Applications
- Telecommunications
- Switching equipment
- Networking systems
Opublikowano: 2015-06-11
| Zaktualizowano: 2022-03-11