Amphenol RF 2.92mm Connectors
Amphenol RF 2.92mm Connectors are intended for precision laboratory use and SATCOM applications. The connectors are optimized for low VSWR, exceptional return and insertion loss, along with high power handling capabilities. The components offer flexibility, capable of mating with SMA, 3.5mm, and other K or 2.92mm interconnects. Amphenol RF 2.92mm Connectors utilize a smaller internal body diameter and a unique air dielectric, enabling operation up to 40GHz. Implementing a shorter male pin than the SMA and 3.5mm connectors, the bodies of the male and female connectors engage before the pin and socket contacts are made. This connection feature alleviates wear caused by mating misalignment with different interfaces.
Features
- High performance up to 40GHz
- Low VSWR
- Excellent return loss and insertion loss
- Ruggedized construction for repeatability
- Compatible to mate with SMA and 3.5mm connectors, and other K or 2.92mm interfaces
- Connector interface meets MIL-STD-348 standard
Applications
- Optical testing
- Lab and bench testing
- Military
- Satellite communication equipment (SATCOM)
- Microwave
- Quantum computing
Specifications
- 50Ω impedance
- DC to 40GHz frequency range
- 200VRMS continuous max voltage rating
- 600VRMS minimum dielectric withstanding voltage
- 1.30:1 (-17.5dB) maximum VSWR (return loss)
- 5000MΩ minimum insulation resistance
- -65°C to +165°C temperature range
Interface Dimensions mm
Opublikowano: 2022-12-06
| Zaktualizowano: 2026-02-25