Amphenol RF 12G-SDI BNC & HD-BNC Connectors

Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilize data transfer rates of up to 12Gb/s to enable the transmission of high-resolution uncompressed video signals. These devices offer 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. The 75Ω products are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry standard cables.

Features

  • 12Gb/s performance per SMPTE standard
  • One channel for 4K or Ultra-HD quality
  • Variety of PCB and cable products
  • Familiar BNC bayonet coupling mechanism
  • 500 mating cycles minimum
  • -65°C to +165°C temperature range

Applications

  • Mobile broadcast
  • Patch panels
  • HD cameras
  • Digital signage
  • Video encoders and routers
  • Remote viewing
Opublikowano: 2017-03-24 | Zaktualizowano: 2022-03-11