Amphenol Advanced Sensors PTC Thermistors

Amphenol Advanced Sensors PTC thermistors are temperature-dependent resistors manufactured from doped barium titanate and are available with transition temperatures from 60°C to +200°C. The series offers sensitivity to changes in thermal conductivity and the ability to self-regulate temperature. Typical applications for Amphenol Advanced Sensors PTC thermistors include fluid level-flow detection, self-regulating heaters, overtemperature and overcurrent protection, surge generation, and current stabilization.

Features

  • Manufactured from doped barium titanate
  • Transition temperatures from 60°C to +200°C
  • Large change in resistance at a preset temperature
  • Sensitivity to changes in thermal conductivity
  • Current-limiting capability
  • Ability to self-regulate temperatures

Applications

  • Overtemperature protection
  • Overcurrent protection
  • Surge generation
  • Current stabilization
  • Fluid level-flow detection
  • Self-regulating heaters
Opublikowano: 2019-10-02 | Zaktualizowano: 2026-01-28