Amphenol Sine Systems PowerBOSS™ M29 Three-Phase Control Power System
Amphenol Sine Systems PowerBOSS™ M29 Three-Phase Control Power System provides an alternative to hard-wiring for motor controller and industrial automation applications. The 25A/29A 600V connectors are IP68 protected and are ideal for applications in which power requirements are exposed to long-term physical stresses, and subjected to liquids or oils. The compact M29 (1.14") sizing minimizes panel space and wiring requirements. The series is offered in straight and right-angle overmolded options. The system is rated for motor branch circuits and meets UL2237 for industrial machinery / UL approved as an assembly. Amphenol Sine Systems PowerBOSS M29 Three-Phase Control Power System ensures consistent, low-resistance connection points that provide reduced downtime, easier maintenance, and increased safety.Features
- Eliminates the need for pipe-and-wire conduit
- Rated for motor branch circuits
- Meets UL 2237 for industrial machinery / UL approved as an assembly
- 65Ka high fault rating (SCCR)
- Straight or right-angle overmolded connector options.
- Multiple standard lengths available
- Compact M29 (1.14”) sizing minimizes panel space and wiring requirements
- Inherent molded plug-and-play design decreases wiring errors
- Molded key indicator ensures keyway alignment of mating connector
- Gold-over-nickel contact plating provides low capacitance and corrosion resistance
- Superior receptacle-to-wire leads epoxy potting ensures reliability by preventing conductor pull-out
- High-performance, long-lasting plating that maintains low resistance through repeated mating/unmating cycles
Applications
- VFD drive and motor connections
- Industrial conveyors
- Sortation systems
- Material handling
- Food and beverage
- Automotive
- Commercial / industrial light displays
- Load cells
- Pumps
- Solar panels
- Solenoid operated valves
Videos
Additional Resources
Brand
Opublikowano: 2018-10-18
| Zaktualizowano: 2022-10-18