Amphenol LTW 50A Power Connectors
Amphenol LTW 50A Power Connectors offer up to a 50A current rating and feature a robust, high-density crown spring terminal design. These hybrid-type connectors provide 2A signal current in addition to 50A power. Additional features include a three-point lock bayonet mating style, UV resistance, a UL 94V-0 rating, and IP67 ingress protection when mated. Amphenol LTW 50A power connectors are ideal for use in electric bikes, lighting systems, industrial automation, and broadband wireless access.In design and conception, the Ecomate® program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions, and a more robust design are only a few of the features of the series. The main application of these connectors is in the fields of plant construction and machine building. These power connectors are used for measuring and controlling applications as well as for power supply technology.
Features
- Robust, high-density terminal design (crown spring terminal)
- Up to 50A current rating
- Hybrid type
- Suitable for AC/DC applications
- UL 94V-0-rated material
- UV resistant
- 3-point lock bayonet mating style
Applications
- Electric bikes
- Lighting systems
- Industrial automation
- Broadband wireless access
Specifications
- Current rating
- 50A power
- 2A signal
- Voltage rating
- 600VAC / 600VDC power
- 30VAC / 30VDC signal
- IP67 (mated) waterproof rating
- 1000 cycles durability
- -40°C to +105°C operating temperature range
Opublikowano: 2020-03-27
| Zaktualizowano: 2025-01-31