Amphenol Alden PL-1200RG-N Auto-Coupling Pulse-Lok® Connectors

Amphenol Alden PL-1200RG-N Auto-Coupling Pulse-Lok® Connectors are plastic shell connectors specifically designed for electro-surgical catheter applications. These connectors feature Pulse-Lok™ auto-latch and quick-release mechanisms to confirm continuity in critical surgical applications. The PL-1200RG-N connectors, available with up to 78 contact positions, withstand a minimum of 5000 mating cycles. These connectors provide thermoplastic connector housing and rubber flex reliefs. The PL-1200RG-N connectors are water-proof and operate in a temperature range from -20°C to +105°C. The Amphenol Alden PL-1200RG-N Auto-Coupling Pulse-Lok® Connectors can be sterilized by steam sterilization, gamma sterilization, and Ethylene Oxide (EtO) sterilization methods.

Features

  • Pulse-Lok auto-latch/quick-release mechanism confirms continuity in critical surgical applications
  • 14 standard color combinations
  • Proprietary keying protects against being copied or mated with the wrong connector
  • Custom configurations including passive and active devices for coding or limiting catheter usage
  • Waterproof (IP-67 rated)
  • Sterilizable
  • Chemical resistant housing
  • Up to 5,000 mating cycles (with standard contacts)
  • Factory terminated, overmolded cable assemblies for enhanced flex and strain relief

Specifications

  • Electrical
    • 5,000 cycles minimum mating life
    • <10mΩ contact resistance
    • ø0.5mm contact pin size
    • 26AWG wire gauge
    • 300VRMS maximum operating voltage
    • 1.0A maximum operating current
    • <10mΩ contact resistance
  • Mechanical
    • 5K maximum mating cycles
    • 50lbs. axial retention force
  • Materials
    • Thermoplastic connector housing
    • Thermoplastic rubber flex reliefs
    • Gold-plated, brass pins
    • Gold-plated, bronze alloy sockets
  • Environmental
    • -20°C to 105°C operating temperature
    • IP67 moisture resistance
    • Gamma, EtO, and autoclave sterilizable
    • Common or cleaning solvents chemical resistance
Opublikowano: 2017-11-14 | Zaktualizowano: 2022-03-11