PCTEL / Amphenol Smarteq™ MiniBlade Omnidirectional 5G Antenna
PCTEL / Amphenol Smarteq™ MiniBlade Omnidirectional 5G Antenna features adhesive mounting construction and supports radio systems operating in the 2400MHz to 7200MHz spectrum. This antenna is ready for Wi-Fi® 6E/Wi-Fi 7, BLUETOOTH®, V2X, and 5G, making it an ideal choice for indoor Wi-Fi coverage, internet onboard buses, and Wi-Fi-supported devices. The slim and flexible design makes it suitable for curved surface mounting. PCTEL / Amphenol Smarteq MiniBlade Antenna offers superior RF performance, an IP65 protection rating, and high connectivity.
Features
- Adhesive mount
- Slim and flexible design
- Reliable connectivity
- Easy installation
Applications
- Off-highway vehicles (OHV)
- ECUs/gateways
- Smart metering
- Smart city
- EV chargers
- Industrial IoT
Specifications
- Technologies
- 2.5GHz/3.5GHz/5GHz/6GHz
- Wi-Fi 6E/Wi-Fi 7
- Bluetooth
- 5G
- Covers radio systems with 2400MHz to 7200MHz spectrum
- IP65 protection rating
- 0.5m cable length
- -40°C to +85°C operating temperature range
- 55.6mm x 23.6mm x 6.6mm dimensions
Opublikowano: 2025-01-28
| Zaktualizowano: 2026-01-08