Amphenol Socapex Rubber Dust Caps
Amphenol Socapex Rubber Dust Caps are designed for use with all types of receptacles and provide IP67 protection against dust and water. These rubber dust caps are compatible with a variety of connectors, including 38999 Series I, II, III (MIL-DTL-38999/EN3645), PT/451 Series (MIL-DTL-26482), RJ Field and USB Field, and Amphenol Sine RT360. The series includes silicone +200°C materials/plating.Features
- IP67 dust and water protection
- Silicone +200°C materials/plating
- Nylon cord link
- Available sizes
- TV: 9, 11, 13, 15, 17, 19
- PT: 10, 12, 14, 16, 18, 20
- All types of receptacle
- Compatibility
- 38999 Series I, II, III (MIL-DTL-38999/EN3645)
- PT/451 Series (MIL-DTL-26482)
- RJ Field and USB Field
- Amphenol Sine RT360
Terminations
Opublikowano: 2017-04-14
| Zaktualizowano: 2023-08-18