Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors

Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors are epoxy-coated thermistors with an integrated radio frequency decoupling function. These thermistors provide protection from electromagnetic interference (EMI) at the component level over a wide frequency range. Amphenol Advanced Sensors NTC Type NKI thermistors provide a fast time response and are EMC tested to GMW 3097/IS0 11452. The modules can be used as a drop-in upgrade for existing applications. Typical applications include battery temperature sensing, drive systems, HVAC, air intake/coolants, and electric vehicle (EV), hybrid EV (HEV), and plug-in HEV (PHEV) markets.

Features

  • Epoxy-coated thermistors with integrated radio frequency decoupling function
  • NTC element-level EMI protection
  • Fast time response
  • Drop-in upgrade for existing applications
  • Reduced system cost
    • Retrofit to use existing housing designs
    • Eliminates shielded cables
  • Range of conformal coatings available
  • EMC tested to GMW 3097/IS0 11452

Applications

  • EV / HEV / PHEV markets
  • Battery temperature sensing
  • Existing automotive - upgrade
  • Drive systems
  • HVAC
  • Air intake/coolant

Application Examples

Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors

Performance Graph

Performance Graph - Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors

X-ray Image

Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors

Infographic

Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors
Opublikowano: 2019-03-12 | Zaktualizowano: 2023-03-27