Amphenol Advanced Sensors NPH Low & Medium Pressure Sensors

Amphenol Advanced Sensors NPH Low and Medium Pressure Sensors are based on NovaSensor's advanced SenStable® piezoresistive sensing technology. The pressure sensing elements feature four piezoresistors. The piezoresistors form by ion implantation and connect to a Wheatstone bridge circuit and silicon diaphragms with high overload capability. The integrated circuit silicon sensor chips are housed in a standard TO-8 electrical package that is PCB mountable. Amphenol Advanced Sensors NPH Low and Medium Pressure Sensors are media compatible with non-corrosive gases or dry air and come in a high-reliability, cost-effective small form factor. Typical applications include P-to-I converters, process controls, HVAC controls, biomedical, aerospace, and computer peripherals.

Features

  • Solid state high-reliability
  • Over-pressure capability to 5 times maximum rated pressure
  • Available in gauge, absolute, and differential pressure versions
  • 0.05% full-scale output (FSO) typical non-linearity
  • 0.5% FSO typical thermal accuracy for NPH low pressure sensors
  • 0.4% FSO typical thermal accuracy for NPH medium pressure sensors
  • Media compatible with non-corrosive gases and dry air
  • Cost effective and small size
  • Ceramic substrate with temperature-compensation resistors

Applications

  • Process controls, P-to-I converters
  • HVAC controls
  • Biomedical
    • Infusion pumps
    • Sphygmomanometers
    • Respirators
  • Computer peripherals
  • Pneumatic control systems
  • Aerospace
    • Altimeters
    • Barometers
    • Cabin pressure sensors

Schematic

Schematic - Amphenol Advanced Sensors NPH Low & Medium Pressure Sensors

Dimensions

Amphenol Advanced Sensors NPH Low & Medium Pressure Sensors
Opublikowano: 2018-09-05 | Zaktualizowano: 2022-08-01