Amphenol Socapex Micro HDAS High-Performance Connectors
Amphenol Socapex Micro HDAS High-Performance Connectors save space on PC boards while maintaining a high level of performance. The micro board-to-board and board-to-wire connectors are offered in multiple sizes from 4 to 60 contacts on two rows. These versatile connectors feature a high-density 1.27mm pitch with a 7.4mm distance between boards and PC tail or crimp contact terminations. Amphenol Socapex Micro HDAS High-Performance Connectors meet and exceed MIL-DTL-55302G and 83513G and are intermateable with Nicomatic EMM connectors. Typical applications include commercial avionics and airframes, military avionics and airframes, and ground vehicles.
Features
- Space and weight reduction to meet miniaturization needs
- 4 to 60 contacts on 2 rows
- 7.4mm distance between boards
- High-density 1.27mm pitch
- Full range of fittings for flexibility
- Protected contacts by design
- PC tail, SMT, and crimp contacts
- Meets and exceeds MIL-DTL-55302G and 83513G
- Intermateable with Nicomatic EMM connectors
Applications
- Commercial avionics and airframes
- Military avionics and airframe
- Ground vehicles
Configurations
Opublikowano: 2020-10-14
| Zaktualizowano: 2025-12-30