Amphenol LTW Swapping Connectors
Amphenol LTW Swapping Connectors are swappable connector solutions offered in two power and eight signal configurations. These Amphenol LTW connectors are designed for automotive battery connection and carry a continuous current of up to 50A with 5000 mating cycles. The Swapping Connectors are IP67-rated in mated and unmated conditions. The connectors feature a 600V power pin and 30V signal pin voltage and operate over a -40°C to +125°C operating temperature range.Features
- Voltage
- 600V power pin
- 30V signal pin
- Up to -40°C to +125°C operating temperature range
- 5000 durability cycles
- Panel-to-panel connection
- Blind mating
- Poka-Yoke to avoid mismating
- ±1.5mm X and Y float
Applications
- Automotive
- Industrial automation
- Robotics
- Consumer electronics
- Telecommunications
- Medical devices
- Power generation and distribution
- Aerospace and defense
- Test and measurement equipment
- Transportation (rail, ships, etc.)
Specifications
- Snap-in mating style
- Nominal current
- 50A power pin
- 5A signal pin
- Ingress protection
- IP67 mated or unmated (plug)
- IP67 mated (socket)
- 48 hours salt spray
- ≥200MΩ (500VDC) insulation resistance
- Withstanding voltage
- 2200VAC power pin
- 500VAC signal pin
- IEC 61984 (Pollution Degree 3, Overvoltage Category III)
- UL material certification
Connector Call-Outs
Application Example
Dimensions
Opublikowano: 2025-02-24
| Zaktualizowano: 2025-03-13