Amphenol Industrial Saguaro Junction Box™
Amphenol Industrial Saguaro Junction Box™ is designed for the solar energy market and offers excellent performance and reliability in high-demand photovoltaic (PV) applications. This junction box streamlines the integration of solar panels into power systems, providing both efficiency and safety. Specifications include a 25A current rating, making it useful for large installations where consistent power flow is critical, and a -55°C to +200°C operating temperature range. The Saguaro junction box is constructed to meet the rigorous demands of the solar industry, offering exceptional versatility, a standardized 3-box configuration, and optimization for high-efficiency automated assembly. Additionally, this junction box features customizable diode configurations that meet the requirements of any PV panel for maximum electrical safety and performance. Amphenol Industrial Saguaro Junction Box is suitable for PV solar systems, energy storage systems, and automated solar panel manufacturing.Features
- High voltage compatibility
- Diode customization
- 3-terminal configuration
- Potting sealing
- Temperature resilience
- Offers protection and safety
Applications
- PV solar systems
- Energy storage systems
- Automated solar panel manufacturing
Specifications
- 1500VDC voltage rating
- 25A current rating
- IP68 ingress protection
- 5VA, safety class II flammability rating
- MK4045 diode, customizable
- UL 3730, IEC 62790 certifications
- Operating temperature range
- -55°C to +200°C (diode)
- -40°C to +85°C (connector)
- -40°C to +90°C (wire)
Layout
Opublikowano: 2025-03-20
| Zaktualizowano: 2025-03-24